+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44113

Cutting wheel; Ø: 125mm; Disc thick: 1mm; steel; 22mm


Manufacturer: PROLINE

Manufacturer part number:
44113
TME Symbol:
PRE-44113

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1mm
Tools application
steel
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight31.2 g
EAN code5903755441133

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
44113
50 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Packaging method by the manufacturer:Cardboard = 25 pcs