+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44811

Flap grinding wheels; Ø: 125mm; Granularity: 40; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
44811
TME Symbol:
PRE-44811

Specification

Manufacturer
PROLINE
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
40
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight103.34 g
EAN code5903755448118

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
44811
65 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs