+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44813

Flap grinding wheels; Ø: 125mm; Granularity: 80; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
44813
TME Symbol:
PRE-44813

Specification

Manufacturer
PROLINE
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
80
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight98.13 g
EAN code5903755448132

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
44813
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs