+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48314

Wrench: Torx®-set; S2 steel; 9pcs.


Manufacturer: PROLINE

Manufacturer part number:
48314
TME Symbol:
PRE-48314

Specification

Manufacturer
PROLINE
Type of wrench
Torx® - set
Material
S2 steel
Quantity in set/package
9pcs.
Spanner size
  • TX10
  • TX15
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
  • TX45
  • TX50
Key features
  • chrome plated key surface
  • colour coding makes it easy to recognize the keys
Gross weight301.4 g
EAN code5903755483140
See other products in this category: Hex and Torx keys PROLINE,
*
48314
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 9.90 USDGross price for quantities from 1 set - 9.90 USD
Net price for quantities from 3 set - 9.19 USDGross price for quantities from 3 set - 9.19 USD
Packaging method by the manufacturer:
Cardboard = 6 set