+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48367

Wrench: hex key-set; Chrom-vanadium steel; 7pcs.

Manufacturer: PROLINE

Manufacturer part number:
48367
TME Symbol:
PRE-48367

Specification

Manufacturer
PROLINE
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Quantity in set/package
7pcs.
Spanner size
  • HEX 2mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight340.65 g
EAN code5903755483676
See other products in this category: Hex and Torx keys PROLINE,
*
48367
3 in TME stock
Net price for quantities from 1 set - 12.90 USDGross price for quantities from 1 set - 12.90 USD
Net price for quantities from 3 set - 11.98 USDGross price for quantities from 3 set - 11.98 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts