+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48368

Wrench: hex key-set; Chrom-vanadium steel; 8pcs.

Manufacturer: PROLINE

Manufacturer part number:
48368
TME Symbol:
PRE-48368

Specification

Manufacturer
PROLINE
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Quantity in set/package
8pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
Gross weight183.95 g
EAN code5903755483683
See other products in this category: Hex and Torx keys PROLINE,
*
48368
2 in TME stock
Net price for quantities from 1 set - 11.14 USDGross price for quantities from 1 set - 11.14 USD
Net price for quantities from 3 set - 10.35 USDGross price for quantities from 3 set - 10.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts