+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48378

Wrench: hex key-set; spherical; 8pcs.

Manufacturer: PROLINE

Manufacturer part number:
48378
TME Symbol:
PRE-48378

Specification

Manufacturer
PROLINE
Type of wrench
hex key - set
Kind of wrench
spherical
Quantity in set/package
8pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
Gross weight182.21 g
EAN code5903755483782
See other products in this category: Hex and Torx keys PROLINE,
*
48378
2 in TME stock
Net price for quantities from 1 set - 12.45 USDGross price for quantities from 1 set - 12.45 USD
Net price for quantities from 3 set - 11.56 USDGross price for quantities from 3 set - 11.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts