+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48402

Wrench: hex key; HEX 2mm; Overall len: 77mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
48402
TME Symbol:
PRE-48402

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 2mm
Overall length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight4.44 g
EAN code5903755484024
See other products in this category: Hex and Torx keys PROLINE,
*
48402
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 3 pcs - 0.30 USDGross price for quantities from 3 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)