+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48405

Wrench: hex key; HEX 5mm; Overall len: 120mm; long

Manufacturer: PROLINE

Manufacturer part number:
48405
TME Symbol:
PRE-48405

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 5mm
Overall length
120mm
Material
Chrom-vanadium steel
Version
long
Gross weight25.33 g
EAN code5903755484055
See other products in this category: Hex and Torx keys PROLINE,
*
48405
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 3 pcs - 0.68 USDGross price for quantities from 3 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)