+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48407

Wrench: hex key; HEX 7mm; Overall len: 149mm; long

Manufacturer: PROLINE

Manufacturer part number:
48407
TME Symbol:
PRE-48407

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 7mm
Overall length
149mm
Material
Chrom-vanadium steel
Version
long
Gross weight61.67 g
EAN code5903755484079
See other products in this category: Hex and Torx keys PROLINE,
*
48407
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 3 pcs - 1.12 USDGross price for quantities from 3 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)