+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48419

Wrench: hex key; HEX 19mm; Overall len: 304mm; long

Manufacturer: PROLINE

Manufacturer part number:
48419
TME Symbol:
PRE-48419

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 19mm
Overall length
304mm
Material
Chrom-vanadium steel
Version
long
Gross weight972.22 g
EAN code5903755484192
See other products in this category: Hex and Torx keys PROLINE,
*
48419
0 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 3 pcs - 9.00 USDGross price for quantities from 3 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.