+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48443

Wrench: hex key; HEX 3mm; Overall len: 64mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
48443
TME Symbol:
PRE-48443

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 3mm
Overall length
64mm
Material
Chrom-vanadium steel
Gross weight7.33 g
EAN code5903755484437
See other products in this category: Hex and Torx keys PROLINE,
*
48443
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 3 pcs - 0.37 USDGross price for quantities from 3 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.