+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48444

Wrench: hex key; HEX 4mm; Overall len: 73mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
48444
TME Symbol:
PRE-48444

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 4mm
Overall length
73mm
Material
Chrom-vanadium steel
Gross weight12.67 g
EAN code5903755484444
See other products in this category: Hex and Torx keys PROLINE,
*
48444
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.