+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48447

Wrench: hex key; HEX 7mm; Overall len: 100mm

Manufacturer: PROLINE

Manufacturer part number:
48447
TME Symbol:
PRE-48447

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 7mm
Overall length
100mm
Material
Chrom-vanadium steel
Gross weight43.27 g
EAN code5903755484475
See other products in this category: Hex and Torx keys PROLINE,
*
48447
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 3 pcs - 0.71 USDGross price for quantities from 3 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)