+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48449

Wrench: hex key; HEX 9mm; Overall len: 115mm

Manufacturer: PROLINE

Manufacturer part number:
48449
TME Symbol:
PRE-48449

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 9mm
Overall length
115mm
Material
Chrom-vanadium steel
Gross weight83.33 g
EAN code5903755484499
See other products in this category: Hex and Torx keys PROLINE,
*
48449
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)