+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48450

Wrench: hex key; HEX 10mm; Overall len: 120mm


Manufacturer: PROLINE

Manufacturer part number:
48450
TME Symbol:
PRE-48450

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 10mm
Overall length
120mm
Material
Chrom-vanadium steel
Gross weight102.63 g
EAN code5903755484505
See other products in this category: Hex and Torx keys PROLINE,
*
48450
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 3 pcs - 1.49 USDGross price for quantities from 3 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.