+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48454

Wrench: hex key; HEX 14mm; Overall len: 140mm


Manufacturer: PROLINE

Manufacturer part number:
48454
TME Symbol:
PRE-48454

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 14mm
Overall length
140mm
Material
Chrom-vanadium steel
Gross weight268.33 g
EAN code5903755484543
See other products in this category: Hex and Torx keys PROLINE,
*
48454
0 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 3 pcs - 2.90 USDGross price for quantities from 3 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.