+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48460

Wrench: hex key; HEX 2mm; Overall len: 102mm; long


Manufacturer: PROLINE

Manufacturer part number:
48460
TME Symbol:
PRE-48460

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 2mm
Overall length
102mm
Material
Chrom-vanadium steel
Version
long
Gross weight3.48 g
EAN code5903755484604
See other products in this category: Hex and Torx keys PROLINE,
*
48460
125 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 125 pcs