+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48465

Wrench: hex key; HEX 6mm; Overall len: 186mm; long

Manufacturer: PROLINE

Manufacturer part number:
48465
TME Symbol:
PRE-48465

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 6mm
Overall length
186mm
Material
Chrom-vanadium steel
Version
long
Gross weight101.52 g
EAN code5903755484659
See other products in this category: Hex and Torx keys PROLINE,
*
48465
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 3 pcs - 0.73 USDGross price for quantities from 3 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)