+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48502

Wrench: Torx®; TX15; Overall len: 53mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
48502
TME Symbol:
PRE-48502

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Spanner size
TX15
Overall length
53mm
Material
Chrom-vanadium steel
Gross weight5.27 g
EAN code5903755485021
See other products in this category: Hex and Torx keys PROLINE,
*
48502
50 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 3 pcs - 0.34 USDGross price for quantities from 3 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.