+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48503

Wrench: Torx®; TX20; Overall len: 58mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
48503
TME Symbol:
PRE-48503

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Spanner size
TX20
Overall length
58mm
Material
Chrom-vanadium steel
Gross weight8.08 g
EAN code5903755485038
See other products in this category: Hex and Torx keys PROLINE,
*
48503
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 3 pcs - 0.39 USDGross price for quantities from 3 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)