+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48522

Wrench: hex key; HEX 4mm; S2 steel; Kind of handle: T

Manufacturer: PROLINE

Manufacturer part number:
48522
TME Symbol:
PRE-48522

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 4mm
Material
S2 steel
Kind of handle
T
Gross weight109.38 g
EAN code5903755485229
See other products in this category: Hex and Torx keys PROLINE,
*
48522
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 3 pcs - 2.76 USDGross price for quantities from 3 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)