+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48524

Wrench: hex key; HEX 6mm; S2 steel; Kind of handle: T


Manufacturer: PROLINE

Manufacturer part number:
48524
TME Symbol:
PRE-48524

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 6mm
Material
S2 steel
Kind of handle
T
Gross weight159.38 g
EAN code5903755485243
See other products in this category: Hex and Torx keys PROLINE,
*
48524
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.