+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48530

Wrench: hex key; spherical; HEX 5mm; S2 steel; Kind of handle: T

Manufacturer: PROLINE

Manufacturer part number:
48530
TME Symbol:
PRE-48530

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 5mm
Material
S2 steel
Kind of handle
T
Gross weight126.04 g
EAN code5903755485304
See other products in this category: Hex and Torx keys PROLINE,
*
48530
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 3 pcs - 3.95 USDGross price for quantities from 3 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.