+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48568

Wrench: hex key; spherical; HEX 4mm; Overall len: 109mm

Manufacturer: PROLINE

Manufacturer part number:
48568
TME Symbol:
PRE-48568

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 4mm
Overall length
109mm
Material
Chrom-vanadium steel
Gross weight15.14 g
EAN code5903755485687
See other products in this category: Hex and Torx keys PROLINE,
*
48568
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 3 pcs - 0.51 USDGross price for quantities from 3 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.