+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48570

Wrench: hex key; spherical; HEX 6mm; Overall len: 134mm


Manufacturer: PROLINE

Manufacturer part number:
48570
TME Symbol:
PRE-48570

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 6mm
Overall length
134mm
Material
Chrom-vanadium steel
Gross weight40.99 g
EAN code5903755485700
See other products in this category: Hex and Torx keys PROLINE,
*
48570
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 3 pcs - 0.77 USDGross price for quantities from 3 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.