+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48572

Wrench: hex key; spherical; HEX 8mm; Overall len: 149mm


Manufacturer: PROLINE

Manufacturer part number:
48572
TME Symbol:
PRE-48572

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 8mm
Overall length
149mm
Material
Chrom-vanadium steel
Gross weight81.97 g
EAN code5903755485724
See other products in this category: Hex and Torx keys PROLINE,
*
48572
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 3 pcs - 1.01 USDGross price for quantities from 3 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.