+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49121

Cleaning cloth: abrasive non-woven; Granularity: 60; 280x230mm


Manufacturer: PROLINE

Manufacturer part number:
49121
TME Symbol:
PRE-49121

Specification

Manufacturer
PROLINE
Type of cleaning cloth
abrasive non-woven
Granularity
60
Dimensions
280x230mm
Gross weight51.248 g
EAN code5903755491213
See other products in this category: Abrasive Sheets and Discs PROLINE,
*
49121
20 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 50 pcs