+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55428

Staples; Width: 12.7mm; L: 8mm; 1000pcs.


Manufacturer: PROLINE

Manufacturer part number:
55428
TME Symbol:
PRE-55428

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
12.7mm
Length
8mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55042
Gross weight77.99 g
EAN code5903755554284
See other products in this category: General Purpose Tools - Others PROLINE,
*
55428
27 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.38 USDGross price for quantities from 1 pcg - 1.38 USD
Net price for quantities from 5 pcg - 1.28 USDGross price for quantities from 5 pcg - 1.28 USD