+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58217

Wrench-set; 6-angles,socket spanner,combination spanner

Manufacturer: PROLINE

Manufacturer part number:
58217
TME Symbol:
PRE-58217

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, combination spanner, socket spanner
Kind of package
case
Material
Chrom-vanadium steel
Quantity in set/package
217pcs.
Kit contents
  • 1/4" adapter
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 3/8" extension shaft, 125mm long
  • 6-angles sockets
  • combination spanners
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • rattle 1/4"
  • rattle 3/8"
  • screwdriver bits
  • screwdriving grip
  • Torx® sockets
Gross weight10.534 kg
EAN code5903755582171

WATCH VIDEO

See other products in this category: Wrenches Sets PROLINE
*
58217
Product withdrawn from the offer
Use the specification table below to search for similar products