+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61865

Masonry string; with handle; L: 50m; polypropylene; Ø: 1.5mm

Manufacturer: PROLINE

Manufacturer part number:
61865
TME Symbol:
PRE-61865

Specification

Manufacturer
PROLINE
Type of tool
masonry string
Version
with handle
Length
50m
Material
polypropylene
Diameter
1.5mm
Colour
orange
Gross weight127 g
EAN code5903755618658
See other products in this category: Repair and Construction Tools PROLINE,
*
61865
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.