+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61868

Masonry string; with handle; L: 100m; polypropylene; Ø: 1.5mm

Manufacturer: PROLINE

Manufacturer part number:
61868
TME Symbol:
PRE-61868

Specification

Manufacturer
PROLINE
Type of tool
masonry string
Version
with handle
Length
100m
Material
polypropylene
Diameter
1.5mm
Colour
yellow
Gross weight175 g
EAN code5903755618689
See other products in this category: Repair and Construction Tools PROLINE,
*
61868
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.