+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66702

Wrench: torque; 553mm; 50÷350Nm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
66702
TME Symbol:
PRE-66702

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
553mm
Torque
50...350Nm
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Gross weight2.0743 kg
EAN code5903755667021
See other products in this category: Torque Wrenches PROLINE,
*
66702
1 in TME stock
Net price for quantities from 1 pcs - 96.44 USDGross price for quantities from 1 pcs - 96.44 USD
Net price for quantities from 3 pcs - 89.55 USDGross price for quantities from 3 pcs - 89.55 USD
No. of pieces (Multiplicity: 1)