+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66814

Screwdriver: torque; 195mm; 1÷6Nm; 1/4"


Manufacturer: PROLINE

Manufacturer part number:
66814
TME Symbol:
PRE-66814

Specification

Manufacturer
PROLINE
Type of screwdriver
torque
Overall length
195mm
Torque
1...6Nm
Holder socket size - inch
1/4"
Gross weight600.38 g
EAN code5903755668141
See other products in this category: Torque screwdrivers PROLINE,
*
66814
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.87 USDGross price for quantities from 1 pcs - 103.87 USD
Net price for quantities from 3 pcs - 96.27 USDGross price for quantities from 3 pcs - 96.27 USD