+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70616

Drill bit; Ø: 6mm; L: 160mm; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
70616
TME Symbol:
PRE-70616

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
6mm
Length
160mm
Kind of holder
SDS-Plus®
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight46.8 g
EAN code5903755706164
See other products in this category: Drills for Concrete PROLINE,
*
70616
20 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 3 pcs - 1.45 USDGross price for quantities from 3 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.