+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73106

Drill bit; for concrete; Ø: 6mm; L: 100mm; tungsten carbide


Manufacturer: PROLINE

Manufacturer part number:
73106
TME Symbol:
PRE-73106

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.1m
Tip material
tungsten carbide
Tools application
  • brick type materials
  • cellular concrete
  • concrete
Gross weight23.02 g
EAN code5903755731067
See other products in this category: Drills for Concrete PROLINE,
*
73106
8 in TME stock
Net price for quantities from 2 pcs - 0.64 USDGross price for quantities from 2 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.