+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73663

Drill bit; for concrete; Ø: 20mm; L: 260mm; SDS-Plus®; three-flute

Manufacturer: PROLINE

Manufacturer part number:
73663
TME Symbol:
PRE-73663

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
20mm
Length
260mm
Kind of holder
SDS-Plus®
Version
three-flute
Blade material
cemented carbide
Tools application
  • brick type materials
  • reinforced concrete
  • stone
Gross weight293.33 g
EAN code5903755736635
See other products in this category: Drills for Concrete PROLINE,
*
73663
0 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 3 pcs - 10.80 USDGross price for quantities from 3 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.