+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77832K

Drill bit; for metal; Ø: 3.2mm; 3pcs; Features: grind blade

Manufacturer: PROLINE

Manufacturer part number:
77832K
TME Symbol:
PRE-77832K

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
3.2mm
Material
high speed steel TIN coated HSS-R
Quantity in set/package
3pcs.
Drill features
grind blade
Kind of package
blister
Gross weight17.7 g
EAN code5903755154330
See other products in this category: Drills for Metal PROLINE,
*
77832K
1 in TME stock
Net price for quantities from 1 set - 2.60 USDGross price for quantities from 1 set - 2.60 USD
Net price for quantities from 3 set - 2.41 USDGross price for quantities from 3 set - 2.41 USD
No. of complete sets (Multiplicity: 1)