+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79040

Drill bit; for metal; Ø: 4mm; high speed steel


Manufacturer: PROLINE

Manufacturer part number:
79040
TME Symbol:
PRE-79040

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
4mm
Material
high speed steel
Conform to the norm
DIN 338
Drill features
grind blade
Gross weight5.2 g
EAN code5903755790408
See other products in this category: Drills for Metal PROLINE,
*
79040
120 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 250 pcs