+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for metal | |
Tools application | metal | |
Drill diameter | 9.5mm | |
Material | high speed steel | |
Drill features | grind blade |