+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79214

Drill bit-kit; for metal; high speed steel; plastic box; metal


Manufacturer: PROLINE

Manufacturer part number:
79214
TME Symbol:
PRE-79214

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic box
Conform to the norm
DIN 338
Tools application
metal
Drill features
grind blade
Drill diameter
2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm
Quantity in set/package
13pcs.
Gross weight211.5 g
EAN code5903755792143
See other products in this category: Drill Sets PROLINE,
*
79214
9 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 8.06 USDGross price for quantities from 1 set - 8.06 USD
Net price for quantities from 3 set - 7.47 USDGross price for quantities from 3 set - 7.47 USD
Packaging method by the manufacturer:Cardboard = 10 set