+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81906

Drill bit; Ø: 6mm; L: 72mm; glass

Manufacturer: PROLINE

Manufacturer part number:
81906
TME Symbol:
PRE-81906

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
6mm
Length
72mm
Tools application
glass
Gross weight13.1 g
EAN code5903755819062
See other products in this category: Drills - Others PROLINE,
*
81906
8 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.