+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84164

Circular saw; Ø: 160mm; Teeth: 36; cemented carbide; hardened; wood


Manufacturer: PROLINE

Manufacturer part number:
84164
TME Symbol:
PRE-84164

Specification

Manufacturer
PROLINE
Type of power tool accessories
circular saw
Saw diameter
160mm
Number of teeth
36
Material
cemented carbide
Tools features
hardened
Tools application
wood
Kind of holder
assembly hole
Holder socket size - mm
20mm
Kit contents
with rings reducing the diameter of the mounting hole
Gross weight281.3 g
EAN code5903755841643

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
84164
1 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts