+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84183

Circular saw; Ø: 184mm; Teeth: 36; cemented carbide; hardened; wood

Manufacturer: PROLINE

Manufacturer part number:
84183
TME Symbol:
PRE-84183

Specification

Manufacturer
PROLINE
Type of power tool accessories
circular saw
Saw diameter
184mm
Number of teeth
36
Material
cemented carbide
Tools features
hardened
Tools application
wood
Kind of holder
assembly hole
Holder socket size - mm
30mm
Kit contents
with rings reducing the diameter of the mounting hole
Gross weight403.8 g
EAN code5903755841834

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
84183
1 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts