+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of power tool accessories | circular saw | |
Saw diameter | 184mm | |
Number of teeth | 48 | |
Material | cemented carbide | |
Tools features | hardened | |
Tools application | wood | |
Kind of holder | assembly hole | |
Holder socket size - mm | 30mm | |
Kit contents | with rings reducing the diameter of the mounting hole |