+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86221

Cutting wheel; Ø: 115mm; with rasp; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
86221
TME Symbol:
PRE-86221

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Version
with rasp
Holder socket size - mm
22.2mm
Tools application
  • for cutting plastic and rubber profiles
  • wood
Gross weight240.9 g
EAN code5903755862211

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86221
4 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 3 pcs - 11.86 USDGross price for quantities from 3 pcs - 11.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts