+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86222

Cutting wheel; Ø: 125mm; with rasp; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
86222
TME Symbol:
PRE-86222

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Version
with rasp
Holder socket size - mm
22.2mm
Tools application
  • for cutting plastic and rubber profiles
  • wood
Gross weight284.34 g
EAN code5903755862228

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86222
2 in TME stock
Net price for quantities from 1 pcs - 21.08 USDGross price for quantities from 1 pcs - 21.08 USD
Net price for quantities from 3 pcs - 19.57 USDGross price for quantities from 3 pcs - 19.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.