+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86229

Grinding wheel; Ø: 125mm; angular contact,with rasp; 22.23mm


Manufacturer: PROLINE

Manufacturer part number:
86229
TME Symbol:
PRE-86229

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Version
angular contact, with rasp
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Gross weight316.05 g
EAN code5903755862297

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86229
1 in TME stock
Net price for quantities from 1 pcs - 18.52 USDGross price for quantities from 1 pcs - 18.52 USD
Net price for quantities from 3 pcs - 17.92 USDGross price for quantities from 3 pcs - 17.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts