+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86233

Grinding wheel; 230mm; angular contact,with rasp

Manufacturer: PROLINE

Manufacturer part number:
86233
TME Symbol:
PRE-86233

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
230mm
Version
angular contact, with rasp
Gross weight1.0307 kg
EAN code5903755862334

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86233
1 in TME stock
Net price for quantities from 1 pcs - 38.99 USDGross price for quantities from 1 pcs - 38.99 USD
Net price for quantities from 3 pcs - 35.22 USDGross price for quantities from 3 pcs - 35.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts