+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86241

Grinding wheel; 125mm; prominent,with rasp


Manufacturer: PROLINE

Manufacturer part number:
86241
TME Symbol:
PRE-86241

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Version
prominent, with rasp
Gross weight327.5 g
EAN code5903755862419

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86241
1 in TME stock
Net price for quantities from 1 pcs - 19.66 USDGross price for quantities from 1 pcs - 19.66 USD
Net price for quantities from 3 pcs - 17.76 USDGross price for quantities from 3 pcs - 17.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts